0670681000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 41,858
Unit Price: ₹107.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,316
Unit Price: ₹155.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,476
Unit Price: ₹116.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,187
Unit Price: ₹226.44000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,541
Unit Price: ₹173.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,072
Unit Price: ₹105.30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,398
Unit Price: ₹297.26000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,776
Unit Price: ₹337.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: ₹519.98000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,198
Unit Price: ₹301.92000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: ₹206.87000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10,029
Unit Price: ₹120.21000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: ₹82.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 971
Unit Price: ₹75.48000
Datasheet
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0670681000

DigiKey Part Number
900-0670681000-ND
Manufacturer
Manufacturer Product Number
0670681000
Description
CONN RCPT TYPEB 4POS R/A
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes