7 Position SATA Header Connector Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position SATA Header Connector Solder Through Hole
0674910020
0674910020

0674910020

DigiKey Part Number
23-0674910020-ND
Manufacturer
Manufacturer Product Number
0674910020
Description
CONN SATA HEADER 7POS SLD PCB
Customer Reference
Detailed Description
7 Position SATA Header Connector Solder Through Hole
EDA/CAD Models
0674910020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SATA
Manufacturer
Molex
Number of Positions
7
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Header
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.