
0674911032 | |
|---|---|
DigiKey Part Number | WM19106-ND |
Manufacturer | |
Manufacturer Product Number | 0674911032 |
Description | CONN SATA HEADER 7POS SLD PCB |
Customer Reference | |
Detailed Description | 7 Position SATA Header Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0674911032 Models |
Category | Connector Type SATA |
Manufacturer Molex | Number of Positions 7 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Header | Base Product Number |