Image for 0716617100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0716617100

DigiKey Part Number
71661-7100-ND
Manufacturer
Manufacturer Product Number
0716617100
Description
CONN PLUG 100POS VERT GOLD
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0716617100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.362" (9.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.