


0781715007 | |
|---|---|
DigiKey Part Number | 0781715007-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0781715007 |
Description | CONN HEADER SMD 7POS 1.2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0781715007 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Insulation Height 0.055" (1.40mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Polyamide (PA46), Nylon 4/6 |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 50V |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Lighting, Telecommunications |
Mounting Type | Base Product Number |

