0797582132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 25
Unit Price: ₹173.33000
Datasheet
Image for 0797582132 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582132

DigiKey Part Number
900-0797582132-ND
Manufacturer
Manufacturer Product Number
0797582132
Description
ULTRAFIT GOLD PLATED 300MM 16AWG
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes