




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | Mounting Hardware | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 5 pcs - 1 Adapter, 1 Lockwasher, 1 Nut, 1 O-Ring, 1 Washer | |
Current Rating (Amps) | 4A | |
Voltage Rating | 30VAC, 36VDC | |
Operating Temperature | -20°C ~ 105°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,220.87000 | ₹8,220.87 |
| 10 | ₹6,988.11100 | ₹69,881.11 |
| 25 | ₹6,550.90120 | ₹1,63,772.53 |
| 50 | ₹6,238.59760 | ₹3,11,929.88 |
| 100 | ₹5,941.25050 | ₹5,94,125.05 |