



0855025011 | |
|---|---|
DigiKey Part Number | WM6809TR-ND - Tape & Reel (TR) WM6809CT-ND - Cut Tape (CT) WM6809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855025011 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855025011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹222.19000 | ₹222.19 |
| 10 | ₹188.72500 | ₹1,887.25 |
| 25 | ₹176.86280 | ₹4,421.57 |
| 50 | ₹168.40040 | ₹8,420.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | ₹156.62979 | ₹21,928.17 |
| 280 | ₹149.14989 | ₹41,761.97 |
| 420 | ₹144.94095 | ₹60,875.20 |
| 700 | ₹139.81101 | ₹97,867.71 |
| 980 | ₹136.53216 | ₹1,33,801.52 |
| 1,400 | ₹133.14104 | ₹1,86,397.46 |
| 3,500 | ₹124.81193 | ₹4,36,841.76 |
| 7,000 | ₹118.86238 | ₹8,32,036.66 |










