
0877590474 | |
|---|---|
DigiKey Part Number | WM7143TR-ND - Tape & Reel (TR) WM7143CT-ND - Cut Tape (CT) WM7143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0877590474 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877590474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.150" (3.81mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹197.55000 | ₹197.55 |
| 10 | ₹167.54800 | ₹1,675.48 |
| 100 | ₹142.42550 | ₹14,242.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹135.09609 | ₹1,01,322.07 |
| 1,500 | ₹128.65073 | ₹1,92,976.10 |
| 2,250 | ₹125.02414 | ₹2,81,304.32 |
| 3,750 | ₹120.60231 | ₹4,52,258.66 |
| 5,250 | ₹117.77592 | ₹6,18,323.58 |
| 7,500 | ₹114.85324 | ₹8,61,399.30 |









