0878980208 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 3,060
Unit Price: ₹30.75000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹70.82000
Datasheet

Similar


Samtec Inc.
In Stock: 227
Unit Price: ₹82.00000
Datasheet

Similar


Samtec Inc.
In Stock: 375
Unit Price: ₹44.73000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹43.80000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹102.50000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹62.43462
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹35.41069
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹59.64000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹79.20809
Datasheet

Similar


Samtec Inc.
In Stock: 4,742
Unit Price: ₹29.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 80
Unit Price: ₹74.55000
Datasheet
Connector Header Surface Mount 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878980208

DigiKey Part Number
0878980208-ND
Manufacturer
Manufacturer Product Number
0878980208
Description
CONN HEADER SMD 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
49.3µin (1.25µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.