Image for 0901430032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901430032

DigiKey Part Number
900-0901430032-ND
Manufacturer
Manufacturer Product Number
0901430032
Description
CGRID MODR CRP HSG DR WOPOL BTTN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901430032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyphenylene Oxide (PPO)
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,00,800₹30.80223₹31,04,864.78