



0908143910 | |
---|---|
DigiKey Part Number | WM14098TR-ND - Tape & Reel (TR) WM14098CT-ND - Cut Tape (CT) WM14098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908143910 |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908143910 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.161" (4.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹200.55000 | ₹200.55 |
10 | ₹170.20300 | ₹1,702.03 |
25 | ₹159.55440 | ₹3,988.86 |
50 | ₹151.94060 | ₹7,597.03 |
100 | ₹144.67280 | ₹14,467.28 |
250 | ₹135.61248 | ₹33,903.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ₹52.79882 | ₹31,679.29 |
1,200 | ₹50.27713 | ₹60,332.56 |
1,800 | ₹48.85926 | ₹87,946.67 |
3,000 | ₹47.13011 | ₹1,41,390.33 |
4,200 | ₹46.02479 | ₹1,93,304.12 |
6,000 | ₹44.88173 | ₹2,69,290.38 |
15,000 | ₹42.07436 | ₹6,31,115.40 |