


0918139003 | |
|---|---|
DigiKey Part Number | WM20619-ND |
Manufacturer | |
Manufacturer Product Number | 0918139003 |
Description | CONN RCPT HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0918139003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.95300 | ₹129.53 |
| 25 | ₹12.11400 | ₹302.85 |
| 50 | ₹11.55500 | ₹577.75 |
| 100 | ₹10.99590 | ₹1,099.59 |
| 250 | ₹10.30636 | ₹2,576.59 |
| 500 | ₹9.81248 | ₹4,906.24 |
| 1,000 | ₹9.34283 | ₹9,342.83 |
| 2,500 | ₹8.75688 | ₹21,892.20 |