Base - Panel Mount Connector Bottom Entry 32A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936014227

DigiKey Part Number
0936014227-ND
Manufacturer
Manufacturer Product Number
0936014227
Description
CONN BASE W/CVR BOTTOM SZ32A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 32A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
32A
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.094" L x 2.307" W x 1.181" H (104.00mm x 58.60mm x 30.00mm)
Housing Color
-
Features
Cover
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹8,714.56800₹43,572.84
Manufacturers Standard Package