0936014425 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ₹7,133.38800
Datasheet
Image for 0936014425 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936014425

DigiKey Part Number
0936014425-ND
Manufacturer
Manufacturer Product Number
0936014425
Description
CONN HOOD TOP ENTRY SZ32B M40
Customer Reference
Detailed Description
Hood Connector Top Entry M40 32B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
32B
Lock Location
Locking Clip (1) on Hood
Thread Size
M40
Size / Dimension
3.701" L x 3.268" W x 3.504" H (94.00mm x 83.00mm x 89.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes