Box Metal, Aluminum Black Cover Included 19.528" L x 14.370" W (496.00mm x 365.00mm) X 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040308

DigiKey Part Number
0936040308-ND
Manufacturer
Manufacturer Product Number
0936040308
Description
BOX ALUM BLACK 19.53"L X 14.37"W
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 19.528" L x 14.370" W (496.00mm x 365.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
19.528" L x 14.370" W (496.00mm x 365.00mm)
Height
7.874" (200.00mm)
Area (L x W)
281in² (1813cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.276" (7.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
BOX ALUM GRAY 19.53"L X 14.37"W
In-Stock: 0
Unit Price: ₹1,41,449.35910
BOX ALUM GRAY 19.53"L X 14.37"W
In-Stock: 0
Unit Price: ₹1,39,250.16946