
0988981049 | |
|---|---|
DigiKey Part Number | WM20664TR-ND - Tape & Reel (TR) WM20664CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0988981049 |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0988981049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹21.61900 | ₹216.19 |
| 25 | ₹20.31440 | ₹507.86 |
| 50 | ₹19.32680 | ₹966.34 |
| 100 | ₹18.40420 | ₹1,840.42 |
| 250 | ₹17.24688 | ₹4,311.72 |
| 500 | ₹16.42310 | ₹8,211.55 |
| 1,000 | ₹15.63847 | ₹15,638.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.84209 | ₹31,684.18 |
| 4,000 | ₹15.08542 | ₹60,341.68 |
| 6,000 | ₹14.65971 | ₹87,958.26 |
| 10,000 | ₹14.14088 | ₹1,41,408.80 |
| 14,000 | ₹13.80917 | ₹1,93,328.38 |
| 20,000 | ₹13.46608 | ₹2,69,321.60 |
| 50,000 | ₹12.62367 | ₹6,31,183.50 |












