
0988502003 | |
|---|---|
DigiKey Part Number | 900-0988502003-ND |
Manufacturer | |
Manufacturer Product Number | 0988502003 |
Description | CONN RCPT HSG 48POS |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Brown |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |