Network Switch - Managed 16 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120360041

DigiKey Part Number
WM24108-ND
Manufacturer
Manufacturer Product Number
1120360041
Description
NETWORK SWITCH-MANAGED 16 PORT
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Obsolete
Type
Switch - Managed
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
10 ~ 30VDC
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.