Network Switch - Unmanaged 9 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120360045

DigiKey Part Number
WM21111-ND
Manufacturer
Manufacturer Product Number
1120360045
Description
NETWORK SWITCH-UNMANAGED 9 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 9 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
9
Copper Ports
8
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
10 ~ 30VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.