



1120955050 | |
|---|---|
DigiKey Part Number | WM21404-ND |
Manufacturer | |
Manufacturer Product Number | 1120955050 |
Description | IO;EPFS;IP67;60MM;8P5;8DI/8DO;PN |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 1120955050 Models |
Category | Color Black |
Manufacturer Molex | Features 8 Connector Opening, Dust Tight, Waterproof |
Series | For Use With/Related Products Circular Connectors |
Packaging Bulk | Material Polybutylene Terephthalate (PBT) |
Part Status Obsolete | Shell Size - Insert M12 |
Accessory Type Input, Output Unit | Base Product Number |