Connector Cap (Cover) M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) M12 Black
1200770021
1200770021

1200770021

DigiKey Part Number
WM17329-ND
Manufacturer
Manufacturer Product Number
1200770021
Description
CONN COVER M12 BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) M12 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Brad Micro-Change (M12) Connector
Manufacturer
Molex
Shell Size - Insert
M12
Series
Material
Polypropylene (PP)
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹624.35000₹624.35
10₹530.50800₹5,305.08
25₹497.27760₹12,431.94
50₹473.53400₹23,676.70
100₹450.91770₹45,091.77
250₹422.69168₹1,05,672.92
500₹402.52998₹2,01,264.99
1,000₹383.33273₹3,83,332.73
2,500₹359.36436₹8,98,410.90
Manufacturers Standard Package

Other Suppliers on DigiKey

261In Stock
Ships from WEC