Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200845002

DigiKey Part Number
1200845002-ND
Manufacturer
Manufacturer Product Number
1200845002
Description
CIRC CBL 8POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
3.28' (1.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Individual
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Multiple
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
8
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof; NEMA 6
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,263.03000₹6,263.03
20₹5,069.45800₹1,01,389.16
40₹4,827.66375₹1,93,106.55
60₹4,691.65100₹2,81,499.06
100₹4,525.78310₹4,52,578.31
Manufacturers Standard Package

Other Suppliers on DigiKey

41In Stock
Ships from WEC