Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200868635

DigiKey Part Number
900-1200868635-ND
Manufacturer
Manufacturer Product Number
1200868635
Description
CIRC CBL 4POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
24₹2,238.25000₹53,718.00
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from WEC