
1201080009 | |
|---|---|
DigiKey Part Number | 1201080009-ND |
Manufacturer | |
Manufacturer Product Number | 1201080009 |
Description | ENET RJ45/RJ45 2PR 0.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,575.43000 | ₹4,575.43 |
| 10 | ₹3,889.02500 | ₹38,890.25 |
| 25 | ₹3,645.66000 | ₹91,141.50 |
| 50 | ₹3,471.77480 | ₹1,73,588.74 |
| 100 | ₹3,306.23000 | ₹3,30,623.00 |
| 250 | ₹3,099.53408 | ₹7,74,883.52 |