Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202480049

DigiKey Part Number
WM21564-ND
Manufacturer
Molex
Manufacturer Product Number
1202480049
Description
MPIS M12 PNP 5P 8PT BK 5M DUAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Molex
Features
8 Connector Opening, Dust Tight, Waterproof
Series
For Use With/Related Products
Circular Connectors
Packaging
Bulk
Material
Polybutylene Terephthalate (PBT)
Part Status
Active
Shell Size - Insert
M12
Accessory Type
Actuator Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹21,880.07000₹21,880.07
10₹18,600.76400₹1,86,007.64
25₹17,437.78440₹4,35,944.61
50₹16,705.92020₹8,35,296.01
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC