
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 7 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 6 |
1st Connector Shell Size - Insert 1" | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,954.47000 | ₹6,954.47 |
| 10 | ₹5,911.62700 | ₹59,116.27 |
| 25 | ₹5,541.69680 | ₹1,38,542.42 |
| 50 | ₹5,277.45860 | ₹2,63,872.93 |
| 100 | ₹5,025.92170 | ₹5,02,592.17 |
