Circular Cable Assembly Unshielded 12.00' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300120391

DigiKey Part Number
WM23916-ND
Manufacturer
Manufacturer Product Number
1300120391
Description
CIRC CBL 9POS RCPT TO PLUG 12'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
9
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
1 1/8"
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
9
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
1 1/8"
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
12.00' (3.66m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 6
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹23,711.18000₹23,711.18
10₹20,157.34300₹2,01,573.43
25₹18,897.00240₹4,72,425.06
Manufacturers Standard Package