
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 25A | |
Voltage Rating | 600VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,908.85000 | ₹22,908.85 |
| 10 | ₹19,475.59400 | ₹1,94,755.94 |
| 25 | ₹18,257.82120 | ₹4,56,445.53 |
| 50 | ₹17,755.43680 | ₹8,87,771.84 |