
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 05 pos Male to Rectangular 05 pos Socket | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |