Connector Terminator M12 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390385

DigiKey Part Number
WM15389-ND
Manufacturer
Manufacturer Product Number
1300390385
Description
CONN TERMINATOR M12 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Terminator M12 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Brad Micro-Change (M12) Receptacle 5 pos
Manufacturer
Molex
Shell Size - Insert
M12
Series
Material
Polyvinyl Chloride (PVC)
Packaging
Bag
Features
Dust Tight, Waterproof
Part Status
Active
Color
Gray
Accessory Type
Terminator
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 144 View Now
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹4,336.88000₹4,336.88
10₹3,686.43800₹36,864.38
25₹3,455.74680₹86,393.67
50₹3,290.91960₹1,64,545.98
100₹3,133.99430₹3,13,399.43
250₹2,938.04276₹7,34,510.69
Manufacturers Standard Package

Other Suppliers on DigiKey

144In Stock
Ships from WEC