Image for 1300390682 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390682

DigiKey Part Number
1300390682-ND
Manufacturer
Manufacturer Product Number
1300390682
Description
CBL ASSY 5P M-RECT 5P SKT 22.97'
Customer Reference
Detailed Description
Cable Assembly Circular 05 pos Male to Rectangular 05 pos Socket 22.97' (7.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 05 pos Male to Rectangular 05 pos Socket
Length
22.97' (7.00m)
Cable Type
Round
Color
Gray
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.