



Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Voltage Rating 600VAC |
Connector Type | Cable Opening 0.480" ~ 0.811" (12.20mm ~ 20.60mm) |
Number of Positions 4 | Operating Temperature -20°C ~ 90°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyvinyl Chloride (PVC) |
Orientation Keyed | Applications Industrial |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,442.42000 | ₹10,442.42 |
| 10 | ₹8,876.80500 | ₹88,768.05 |
| 25 | ₹8,321.54720 | ₹2,08,038.68 |
| 50 | ₹7,924.85420 | ₹3,96,242.71 |
| 100 | ₹7,547.21800 | ₹7,54,721.80 |