
Category | Cable Length 50.00' (15.24m) |
Manufacturer Molex | Cable Type 12/3 |
Series | Voltage 120VAC |
Packaging Bulk | Current Rating (Amps) 18A |
Part Status Active | Approval Agency CSA, UL |
Applications Industrial | Base Product Number |
Type Cable Reel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,85,171.76000 | ₹1,85,171.76 |