Cable Reel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300840144

DigiKey Part Number
1300840144-ND
Manufacturer
Manufacturer Product Number
1300840144
Description
CABLE REEL - OVERHEAD 40'8-4CORD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Reel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Cable Reel
Manufacturer
Molex
Cable Type
8/4
Series
Voltage
600VAC
Packaging
Bulk
Current Rating (Amps)
28A
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,09,182.97000₹6,09,182.97
Manufacturers Standard Package