Cable Reel Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300870071

DigiKey Part Number
1300870071-ND
Manufacturer
Manufacturer Product Number
1300870071
Description
HAND WIND CORD CADDY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Reel Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Industrial
Type
Cable Reel
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹42,626.07000₹42,626.07
10₹36,240.12900₹3,62,401.29
25₹35,782.71560₹8,94,567.89
Manufacturers Standard Package