Cable Reel Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300910206

DigiKey Part Number
1300910206-ND
Manufacturer
Manufacturer Product Number
1300910206
Description
CORD REEL 2647 PLG W/2747 CONN 3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Reel Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
35.00' (10.67m)
Manufacturer
Molex
Cable Type
12/3
Series
Voltage
120VAC
Packaging
Bulk
Current Rating (Amps)
20A
Part Status
Active
Features
L5-20 Receptacle
Applications
Standard
Approval Agency
CSA
Type
Cable Reel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹88,318.90000₹88,318.90
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC