
Category | Cable Length 35.00' (10.67m) |
Manufacturer Molex | Cable Type 12/3 |
Series | Voltage 120VAC |
Packaging Bulk | Current Rating (Amps) 20A |
Part Status Active | Features L5-20 Receptacle |
Applications Standard | Approval Agency CSA |
Type Cable Reel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88,318.90000 | ₹88,318.90 |