Support Grip Heavy Duty Double 37"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300940448

DigiKey Part Number
1300940448-ND
Manufacturer
Molex
Manufacturer Product Number
1300940448
Description
SCHL200-UUD HVY DOUBLE EYE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Support Grip Heavy Duty Double 37"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
2.00" ~ 2.49" (50.8mm ~ 63.2mm)
Manufacturer
Molex
Material
Bronze Wire, Tinned
Series
Mesh Type
Closed
Packaging
Bulk
Mesh Length
37"
Part Status
Active
Bale Length
10"
Type
Support Grip
Break Strength
10080 lbs
Style
Heavy Duty
Base Product Number
Eye Type
Double
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹35,592.48600₹7,11,849.72

Other Suppliers on DigiKey

1In Stock
Ships from WEC