
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Single | |
Cable Diameter | 0.70" ~ 0.85" (17.8mm ~ 21.6mm) | |
Material | Stainless Steel | |
Mesh Type | - | |
Mesh Length | 8.5" | |
Bale Length | 9" | |
Break Strength | 1900 lbs | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹6,661.53400 | ₹66,615.34 |