



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.250" (6.35mm) | |
Outside Cable Diameter (Max) | 0.312" (7.93mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Compression Nut, Grommet | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,341.88000 | ₹1,341.88 |
| 10 | ₹1,140.13100 | ₹11,401.31 |
| 25 | ₹1,068.73160 | ₹26,718.29 |
| 50 | ₹1,017.70300 | ₹50,885.15 |
| 100 | ₹969.14370 | ₹96,914.37 |
| 250 | ₹908.51132 | ₹2,27,127.83 |
| 500 | ₹865.19474 | ₹4,32,597.37 |
| 1,000 | ₹823.95714 | ₹8,23,957.14 |