
Category | Outside Cable Diameter (Max) 0.687" (17.45mm) |
Manufacturer Molex | Thread Size 1" NPT |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Compression Nut, Grommet |
Part Status Active | Color Gray |
Type Cable Grip | Base Product Number |
Outside Cable Diameter (Min) 0.562" (14.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,831.29100 | ₹18,312.91 |