Workstation Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301050050

DigiKey Part Number
1301050050-ND
Manufacturer
Manufacturer Product Number
1301050050
Description
FOUR-WAY LO-VOLT WORKSTATION
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Workstation Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Workstation
Manufacturer
Molex
Cable Length
6.00' (1.83m)
Series
Cable Type
16/3
Packaging
Bulk
Voltage
120VAC
Part Status
Active
Lamp Wattage
400 Watt
Applications
Industrial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,14,610.85000₹3,14,610.85
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC