
1301150089 | |
---|---|
DigiKey Part Number | 1301150089-ND |
Manufacturer | |
Manufacturer Product Number | 1301150089 |
Description | CLAMP JOINT C5 STANDARD DUTY |
Customer Reference | |
Detailed Description | Clamp Standard |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Applications | Standard | |
Type | Clamp | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |