
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Enclosure | |
Cable Diameter | 0.63" ~ 1.00" (15.9mm ~ 25.4mm) | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92,298.03000 | ₹92,298.03 |
| 10 | ₹83,566.68600 | ₹8,35,666.86 |