Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301410053

DigiKey Part Number
1301410053-ND
Manufacturer
Manufacturer Product Number
1301410053
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125/250VAC
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord-Clamp Strain Relief, Locking Blade
Connector Style
NON-NEMA (3P3W)
Approval Agency
UL
Connector Type
Receptacle, Female Sockets
Base Product Number
Current Rating (Amps)
10/15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 66 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,399.20000₹5,399.20
10₹4,588.94500₹45,889.45
25₹4,301.80120₹1,07,545.03
50₹4,096.64300₹2,04,832.15
100₹3,901.33440₹3,90,133.44
250₹3,657.44612₹9,14,361.53
Manufacturers Standard Package

Other Suppliers on DigiKey

66In Stock
Ships from WEC