
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,344.33000 | ₹4,344.33 |
| 10 | ₹3,692.12300 | ₹36,921.23 |
| 25 | ₹3,461.00240 | ₹86,525.06 |
| 50 | ₹3,295.93300 | ₹1,64,796.65 |
| 100 | ₹3,138.78400 | ₹3,13,878.40 |
| 250 | ₹2,942.53432 | ₹7,35,633.58 |









