



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Lighted | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,227.73000 | ₹5,227.73 |
| 10 | ₹4,734.22200 | ₹47,342.22 |
| 25 | ₹4,550.83160 | ₹1,13,770.79 |
| 50 | ₹4,416.79280 | ₹2,20,839.64 |
| 100 | ₹4,286.67710 | ₹4,28,667.71 |
