
1301460044 | |
|---|---|
DigiKey Part Number | 1301460044-ND |
Manufacturer | |
Manufacturer Product Number | 1301460044 |
Description | AC PLUG NEMA 6-15P |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460044 Models |
Category | Voltage Rating 250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Strain Relief |
Connector Style NEMA 6-15P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,589.41000 | ₹4,589.41 |