Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460044

DigiKey Part Number
1301460044-ND
Manufacturer
Manufacturer Product Number
1301460044
Description
AC PLUG NEMA 6-15P
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301460044 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250VAC
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord Grip, Strain Relief
Connector Style
NEMA 6-15P
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug, Male Blades
Approval Agency
CSA, UL
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,589.41000₹4,589.41
Manufacturers Standard Package

Other Suppliers on DigiKey

3In Stock
Ships from WEC